Teng Tools 1/4 in Ratchet Ratchet Ratchet
- RS Stock No.:
- 832-386
- Mfr. Part No.:
- PM14
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP1,696.55
(exc. VAT)
PHP1,900.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,696.55 |
*price indicative
- RS Stock No.:
- 832-386
- Mfr. Part No.:
- PM14
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Sub Type | Ratchet | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Sub Type Ratchet | ||
Drive Type Ratchet | ||
- COO (Country of Origin):
- TW
The Teng Tools gearless Palm ratchet is designed for efficient fastening and loosening tasks in confined spaces, providing versatility with both 1/4 inch square and hexagon drives for various sockets and screwdriver bits.
Gearless mechanism allows use in confined spaces
Twist reverse feature enables quick switching between tightening and loosening
1/4 inch square drive accommodates a range of sockets and accessories
1/4 inch hexagon drive is compatible with screwdriver bits and accessories
Related links
- Teng Tools M340072E 3/4 in Ratchet Ratchet, 860mm Overall
- Teng Tools Ratchet Ratchet Head 1/4 in, Chrome Finish
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- SAM 72137 1/4 To 3/8 in Ratchet Ratchet
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 173mm Overall
- Teng Tools M1100-72 1 in Ratchet Ratchet, 800mm Overall
- Teng Tools 3/4 in Ratchet
- Teng Tools M380011-C 3/8 in Ratchet Ratchet, 380mm Overall
