Teng Tools 3/8 in Male Handle Handle, 250mm Overall

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,258.99

(exc. VAT)

PHP2,530.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,258.99

*price indicative

RS Stock No.:
832-283
Mfr. Part No.:
M380015-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3/8in

Product Type

Handle

Sub Type

Handle

Drive Type

Male

Overall Length

250mm

Finish

Satin

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/8 inch spinner handle offers an ergonomically designed bi-material handle that ensures easy use, particularly in challenging wet or oily conditions.

Constructed from chrome vanadium for enhanced durability

Features a satin finish for improved grip while handling sockets

Incorporates a retention groove for secure connection to the drive end

Includes a ball detent on the male end for a reliable grip on the socket

Engineered to meet DIN3122E manufacturing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy