Teng Tools 3/4 in Extension Bar Extension Bar Extension, 200mm Overall
- RS Stock No.:
- 832-279
- Mfr. Part No.:
- M340021-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP2,996.62
(exc. VAT)
PHP3,356.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,996.62 |
*price indicative
- RS Stock No.:
- 832-279
- Mfr. Part No.:
- M340021-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Extension Bar | |
| Overall Length | 200mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Extension Bar | ||
Overall Length 200mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is a high-quality tool designed to provide secure connections in automotive and engineering tasks, making it essential for professionals and enthusiasts alike.
Retention groove for ball detent ensures a secure connection with the drive end
Ball detent on the male end firmly grips the socket for safety
Manufactured to DIN3123B standards for reliability
Includes a metal socket clip for convenient storage on a socket rail
Features a drive size of 3/4 for versatile use
Related links
- Teng Tools 3 Extension Bar Extension, 200mm Overall
- Teng Tools 3/8 in Extension Bar Extension Bar Extension, 125mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 50mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall
- Facom M.210SR 1 in Square Extension Bar Extension, 200mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar Extension, 200mm Overall
- Teng Tools 3 Extension Bar Extension, 400mm Overall
- Teng Tools 3 Impact Extension Bar Extension, 75mm Overall
