Teng Tools M140070 1/4 in Socket Chuck Chuck
- RS Stock No.:
- 809-917
- Mfr. Part No.:
- M140070
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP3,171.81
(exc. VAT)
PHP3,552.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,171.81 |
*price indicative
- RS Stock No.:
- 809-917
- Mfr. Part No.:
- M140070
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Chuck | |
| Drive Size | 1/4in | |
| Sub Type | Chuck | |
| Drive Type | Socket | |
| Finish | Satin | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Chuck | ||
Drive Size 1/4in | ||
Sub Type Chuck | ||
Drive Type Socket | ||
Finish Satin | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools die chuck is designed for use with M3 to M12 dies, ensuring compatibility and reliability in various applications. This tool is essential for achieving precision in your work.
Suitable for TengTools M3 to M12 dies with a diameter of 25mm
Compatible with a 1/4 inch drive ratchet for versatile usability
Features a satin finish for improved grip during handling
General type designed for taps and dies ranging from M3 to M12
Lightweight at 90g, allowing for easy handling and manipulation
