TRACOPOWER 2 Output Switching Power Supply 30 W Output

Get a bulk buy discount

Add 10 more to save PHP3,532.30

View bulk pricing options

Subtotal (1 unit)*

PHP8,830.72

(exc. VAT)

PHP9,890.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 9PHP8,830.72-
10 - 49PHP8,477.49PHP3,532.30
50 +PHP8,124.26PHP35,323.00

*price indicative

RS Stock No.:
132-154
Mfr. Part No.:
TMT 30215C
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Number of Outputs

2

Product Type

Switching Power Supply

Power

30 W

Depth

29.5 mm

Length

96 mm

Maximum Operating Temperature

50 °C

Minimum Operating Temperature

-25 °C

Mount Type

Chassis, Chassis Mount

Series

TMT

Standards/Approvals

CSA-C22.2 No. 60950-1-03, EN 55022, FCC Part 15 level B, IEC/EN 60601-1, IEC/EN 60601-1-2, IEC/EN 60950-1, IEC/EN 61000-4-11, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, RoHS, UL 60601-1, UL 60950-1, UL/cUL 508, UL/EN 60601-1-2

Weight

180 g

Width

51 mm

COO (Country of Origin):
JP

TRACOPOWER AC/DC Power Supply


The TRACOPOWER TMT series 30W dual output AC to DC embedded switch mode power supply has the output current ratings of 1000mA at 15VDC and 1000mA at -15VDC. It has the universal input supply voltage ratings from 85VAC to 264VAC and 85VDC to 370VDC. The chassis mount AC/DC power supply has screw terminal blocks.

Note:

Manufacturer’s part numbers with a 'C' suffix denote chassis mounting types

De-rate by 2.5% per °C above 50°C

MTBF to IEC 61709

Features and Benefits


Input and output isolation is 4kVAC RMS

Lead-free design

Optional DIN-rail mounting adaptors for chassis mounting

Overload protection

Short circuit protection

Ultra compact, fully encapsulated power supply

Applications


Commercial

Industrial electronic equipment

Certifications


CB certified

CSA C22.2 No.60950-1-03

EN 55022 class B

FCC level B

IEC/EN 60601-1

IEC/EN 60950-1

Safety class II

UL 508 (chassis mount version)

UL 60601-1

UL 60950-1

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy