ABUS Security-Center ABS (Housing) Smoke Detector Wired Version, 12V
- RS Stock No.:
- 834-901
- Mfr. Part No.:
- AZRM10000
- Manufacturer:
- ABUS Security-Center
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 834-901
- Mfr. Part No.:
- AZRM10000
- Manufacturer:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Smoke Detector | |
| Operating Voltage | 12V | |
| Sub Type | Wired Version | |
| Series | Detectors | |
| Power Indicator | Yes | |
| Low Power Warning Signal | No | |
| Material | ABS (Housing) | |
| Power Source | External AC Power Supply | |
| Diameter | 100mm | |
| Depth | 100mm | |
| Standards/Approvals | EN 54‑7 | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Smoke Detector | ||
Operating Voltage 12V | ||
Sub Type Wired Version | ||
Series Detectors | ||
Power Indicator Yes | ||
Low Power Warning Signal No | ||
Material ABS (Housing) | ||
Power Source External AC Power Supply | ||
Diameter 100mm | ||
Depth 100mm | ||
Standards/Approvals EN 54‑7 | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center ABUS Optical smoke detector offers reliable detection of visible smoke particles, ensuring prompt fire alarm activation. This device efficiently monitors smoke density in its measuring chamber to protect your living spaces.
Suitable for wired alarm systems with potential-free relay
Detects visible smoke particles using an integrated infrared light source
Self-adjusting to ambient conditions for enhanced reliability
Compact design with a diameter of 100 mm and a height of 45 mm
Related links
- ABUS Security-Center ABS (Housing) Smoke Detector Wired Version, 12V
- ABUS Security-Center Polycarbonate Flame Sensor Optical Smoke Detector, 12V dc
- ABUS Security-Center Polycarbonate Flame Sensor Heat Detector, 12V dc
- ABUS Security-Center Glass Break Detector Security Alarm Detector, 2 m Sensor Range
- ABUS Security-Center PIR Motion Detector Motion Detector, 16 m Sensor Range
- ABUS Security-Center Terminal DistributorTerminal Distributor for Terxon Wired & Hybrid Alarm Systems
- ABUS Security-Center PIR Motion Detector Motion Detector, 12 m Sensor Range
- ABUS Security-Center IR Detector PIR Sensor, 240 m Sensor Range
