- RS Stock No.:
- 713-1110
- Mfr. Part No.:
- 414618-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 713-1110
- Mfr. Part No.:
- 414618-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Straight Female Crimp Plugs
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179, RG187 |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |