EESX3173P3Z Omron Screw Switch, Photo IC Output
- RS Stock No.:
- 831-900
- Mfr. Part No.:
- EESX3173P3Z
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
PHP257.62
(exc. VAT)
PHP288.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP257.62 |
*price indicative
- RS Stock No.:
- 831-900
- Mfr. Part No.:
- EESX3173P3Z
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Device | Photo IC | |
| Product Type | Switch | |
| Mount Type | Screw | |
| Package Type | SO | |
| Number of Pins | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Length | 14.8mm | |
| Height | 14.7mm | |
| Slot Width | 5mm | |
| Width | 13.6mm | |
| Automotive Standard | No | |
| Series | EE-SX | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Device Photo IC | ||
Product Type Switch | ||
Mount Type Screw | ||
Package Type SO | ||
Number of Pins 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Length 14.8mm | ||
Height 14.7mm | ||
Slot Width 5mm | ||
Width 13.6mm | ||
Automotive Standard No | ||
Series EE-SX | ||
Non Compliant
- COO (Country of Origin):
- JP
The Omron Photomicrosensor designed for transmissive sensing applications, featuring both Dark-ON and Light-ON operating modes, geared towards enhancing detection accuracy across various environments.
Built-in photo IC output facilitates reliable sensing modes
Compatible with 24 VDC power supply, expanding application flexibility
Equipped with a Zener diode to enhance noise immunity in specific models
Compact design promotes downsizing in industrial applications
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
