OPB610 Optek Printed Circuit Board Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 828-911
- Mfr. Part No.:
- OPB610
- Manufacturer:
- Optek
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP301.99
(exc. VAT)
PHP338.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP150.995 | PHP301.99 |
| 20 - 98 | PHP148.135 | PHP296.27 |
| 100 - 198 | PHP143.37 | PHP286.74 |
| 200 + | PHP134.32 | PHP268.64 |
*price indicative
- RS Stock No.:
- 828-911
- Mfr. Part No.:
- OPB610
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Output Device | Phototransistor | |
| Product Type | Slotted Optical Switch | |
| Mount Type | Printed Circuit Board | |
| Package Type | N Package | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Slot Width | 150μm | |
| Series | OPB610 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Output Device Phototransistor | ||
Product Type Slotted Optical Switch | ||
Mount Type Printed Circuit Board | ||
Package Type N Package | ||
Number of Pins 4 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
Slot Width 150μm | ||
Series OPB610 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek Slotted optical switch designed for non-contact switching applications. This innovative device facilitates reliable operations in various automation scenarios, providing enhanced performance where illumination is crucial.
Non-contact switching enhances operational safety and efficiency
Designed for printed circuit board mounting, allowing for easy integration
Improved signal to noise ratio ensures clear and dependable output
Utilises a PIN photodiode sensor for swift response times
Available custom electrical configurations to meet specific needs
Related links
- Optek Screw Slotted Optical Switch, Phototransistor Output
- Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB840W11Z Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB866T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB815WZ Optek Free Hanging Slotted Optical Switch, Phototransistor Output
- OPB365T55 Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB815L Optek Screw Slotted Optical Switch, Phototransistor Output
- OPB360T51 Optek Screw Slotted Optical Switch, Phototransistor Output
