OPB804 Optek Panel Mount Slotted Optical Switch, Transistor Output
- RS Stock No.:
- 828-893
- Mfr. Part No.:
- OPB804
- Manufacturer:
- Optek
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP379.58
(exc. VAT)
PHP425.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 598 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP189.79 | PHP379.58 |
| 20 - 98 | PHP186.135 | PHP372.27 |
| 100 - 198 | PHP180.375 | PHP360.75 |
| 200 + | PHP168.875 | PHP337.75 |
*price indicative
- RS Stock No.:
- 828-893
- Mfr. Part No.:
- OPB804
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Slotted Optical Switch | |
| Output Device | Transistor | |
| Mount Type | Panel Mount | |
| Package Type | Wire | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 15.63mm | |
| Width | 6.35mm | |
| Slot Width | 9.53mm | |
| Standards/Approvals | RoHS | |
| Length | 30.99mm | |
| Automotive Standard | No | |
| Series | OPB800W | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Slotted Optical Switch | ||
Output Device Transistor | ||
Mount Type Panel Mount | ||
Package Type Wire | ||
Number of Pins 4 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Height 15.63mm | ||
Width 6.35mm | ||
Slot Width 9.53mm | ||
Standards/Approvals RoHS | ||
Length 30.99mm | ||
Automotive Standard No | ||
Series OPB800W | ||
- COO (Country of Origin):
- MX
The Optek Slotted optical switch offers a reliable non-contact sensing solution for diverse applications. Designed for PCB mounting, it features an opaque body to minimise interference from ambient light, making it highly versatile.
Non-contact operation enhances reliability in sensing applications
Wide aperture design accommodates various object sizes
Opaque body effectively reduces sensitivity to ambient light
Soldering temperature tolerance of up to 260°C ensures durability
Related links
- OPB804 Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB930W55Z Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB390T51Z Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB802W55Z Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB993T51Z Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB811W55Z Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB990L11Z Optek Panel Mount Slotted Optical Switch, Transistor Output
- OPB941W51Z Optek Panel Slotted Optical Switch, Transistor Output
