OPB620 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- RS Stock No.:
- 828-889
- Mfr. Part No.:
- OPB620
- Manufacturer:
- Optek
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP339.77
(exc. VAT)
PHP380.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP169.885 | PHP339.77 |
| 20 - 98 | PHP166.845 | PHP333.69 |
| 100 - 198 | PHP161.775 | PHP323.55 |
| 200 + | PHP151.125 | PHP302.25 |
*price indicative
- RS Stock No.:
- 828-889
- Mfr. Part No.:
- OPB620
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Product Type | Slotted Optical Switch | |
| Output Device | Phototransistor | |
| Number of Channels | 1 | |
| Mount Type | Through Hole | |
| Package Type | Pin | |
| Number of Pins | 4 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 5.59mm | |
| Standards/Approvals | RoHS | |
| Height | 9.52mm | |
| Length | 10.16mm | |
| Slot Width | 4.83mm | |
| Automotive Standard | No | |
| Series | OPB6 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Product Type Slotted Optical Switch | ||
Output Device Phototransistor | ||
Number of Channels 1 | ||
Mount Type Through Hole | ||
Package Type Pin | ||
Number of Pins 4 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Width 5.59mm | ||
Standards/Approvals RoHS | ||
Height 9.52mm | ||
Length 10.16mm | ||
Slot Width 4.83mm | ||
Automotive Standard No | ||
Series OPB6 | ||
- COO (Country of Origin):
- MX
OPB610, OPB611, OPB620 and OPB621 Series Slotted Optical Switches
This family of slotted optical switches, from Optek Technology, are designed to be mounted onto a PCB.
The OPB610 and OPB620 consist of an IR LED and an NPN silicon phototransistor. They have an enhanced low current roll-off which improves the contrast ratio and Block out ambient light.
The OPB611 and OPB621 consist of an IR LED and a PIN photodiode. Their plastic housing is opaque to visible light but transmissive to IR light. The PIN photodiode within these slotted optical switches is Ideal for use in high-speed operation.
Suitable applications for the slotted optical switches include; non-contact reflective object sensors, assembly line automation, machine automation, machine safety and door sensors.
Features of the slotted optical switches:
Non-contrast switching
PCB mounted
Enhanced signal to noise ratio
LED Peak wavelength: 890 nm
Slotted Optical Switches, Optek Technology
Related links
- OPB620 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB840L51 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB680 Optek Through Hole Slotted Optical Switch, Phototransistor Output
- OPB821S5Z Optek Through Hole Slotted Optical Switch, NPN Silicone Phototransistor Output
- OPB960T51 Optek Through Hole Slotted Optical Switch, Transistor Output
- EE-SX1106 Aratas Through Hole Slotted Optical Switch, Phototransistor Output
- EE-SX3081 Aratas Through Hole Slotted Optical Switch, Phototransistor Output
