- RS Stock No.:
- 875-0573
- Mfr. Part No.:
- 1825268-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0573
- Mfr. Part No.:
- 1825268-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
TE Connectivity Slide Switches - MSS Series
MSS Series instrumentation grade slide switches with silver plated contacts and black polyester extended actuators. These MSS series slide switches are through hole PCB mount and have PCB mount guide posts.
Make-before-break timing
Nickel finish steel frame and phenolic terminal board
Nickel finish steel frame and phenolic terminal board
Specifications
Attribute | Value |
---|---|
Contact Configuration | 4P3T |
Mounting Type | Through Hole |
Switch Operation | Make-Before-Break |
Contact Current Rating | 300 mA |
Terminal Type | Pc Pin |
Actuator Type | Extended |
Length | 8.4mm |
Width | 14.5mm |
Depth | 22mm |
Dimensions | 22 x 8.4 x 14.5mm |
Contact Resistance | 100 (Final) mΩ, 30 (Initial) mΩ |
Voltage Rating | 125V ac |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Actuator Material | POM |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |