- RS Stock No.:
- 718-2320
- Mfr. Part No.:
- 1825159-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2320
- Mfr. Part No.:
- 1825159-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Slide Switches - STS Series
STS Series low profile miniature slide switches with black top orientated slide actuators. These low profile miniature slide switches are PCB through hole mount with silver plated contacts.
Make-before-Break timing
10000 cycles mechanical / electrical life
10000 cycles mechanical / electrical life
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Contact Current Rating | 300 mA @ 125 V ac |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +60°C |
Actuator Material | PET |
Operating Temperature Range | -10 → +60°C |
Minimum Operating Temperature | -10°C |
Contact Material | Silver |