Nidec Components Panel Slide Switch DPDT (On)-(On) 10mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP387.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP4,248.60

(exc. VAT)

PHP4,758.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from December 07, 2026
  • Plus 500 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 50PHP84.972PHP4,248.60-
100 - 200PHP81.102PHP4,055.10PHP387.00
250 +PHP78.02PHP3,901.00PHP1,738.00

*price indicative

RS Stock No.:
244-4083
Mfr. Part No.:
MFS201N-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Panel

Switch Operation

(On)-(On)

Switch Contact Current

10mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

50V dc

Switch Configuration

(On)-(On)

Width

4mm

Series

MFS

Standards/Approvals

RoHS

Length

10mm

Depth

6mm

Mechanical Life

5000Steps

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Actuator Material

Polyamide

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS MFS series subminiature slide switch which has an compatible operating temperature range of -10 to +70 degree Celsius. It is available with single to four pole for operation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy