C & K Surface Slide Switch SPDT (On)-(On) 300mA 4/6 Nylon
- RS Stock No.:
- 838-276
- Mfr. Part No.:
- JS102011JCQN
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP663.87
(exc. VAT)
PHP743.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP663.87 | PHP66.387 |
*price indicative
- RS Stock No.:
- 838-276
- Mfr. Part No.:
- JS102011JCQN
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 300mA | |
| Contact DC Voltage | 6V dc | |
| Contact AC Voltage | 500V ac | |
| Depth | 3.6mm | |
| Series | JS Series | |
| Width | 3.5mm | |
| Length | 8.5mm | |
| Standards/Approvals | No | |
| Mechanical Life | 5000Cycles | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | 4/6 Nylon | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 300mA | ||
Contact DC Voltage 6V dc | ||
Contact AC Voltage 500V ac | ||
Depth 3.6mm | ||
Series JS Series | ||
Width 3.5mm | ||
Length 8.5mm | ||
Standards/Approvals No | ||
Mechanical Life 5000Cycles | ||
Minimum Operating Temperature -40°C | ||
Actuator Material 4/6 Nylon | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 300 mA current rating and 6 VDC voltage rating, SPDT contact configuration with SMT mounting type.
Positive detent
Low profile
IR reflow to 260º solder profile
Related links
- C & K Surface Slide Switch SPDT On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Momentary On-On 300mA 4/6 Nylon
- C & K Surface Mount Slide Switch SP3T On-On-On 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT On-On 100mA Glass Filled Nylon 4/6
- C & K Surface Mount Slide Switch SPDT 300mA 4/6 Nylon
- C & K Surface Slide Switch SPDT Latching 300mA Nylon
- C & K Surface Slide Switch DPDT Latching 300mA Nylon
- C & K Surface Slide Switch SPDT On-On 300mA Nylon
