Variohm Group Slide Switch SPST NC 5 A Plated Steel
- RS Stock No.:
- 698-111
- Mfr. Part No.:
- J4002-526
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
PHP6,518.81
(exc. VAT)
PHP7,301.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,518.81 |
*price indicative
- RS Stock No.:
- 698-111
- Mfr. Part No.:
- J4002-526
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Switch Operation | NC | |
| Terminal Type | Insulated Wire | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | SPST, NC | |
| Series | J4 | |
| Standards/Approvals | No | |
| Length | 609.6mm | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Plated Steel | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Switch Operation NC | ||
Terminal Type Insulated Wire | ||
Contact DC Voltage 28V dc | ||
Switch Configuration SPST, NC | ||
Series J4 | ||
Standards/Approvals No | ||
Length 609.6mm | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Plated Steel | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- US
The Variohm Group Waterproof ball switch are as tough as they come, seeing field use in some of the toughest operational environments in the world. Originally designed for demanding military vehicle applications, the J4 Series switches replace standard ball switches in applications such as neutral safety switch, where harsh environments caused high failure rates. At the heart of the J4 is a patented ball carrier design which prevents contaminates such as mud, dirt, ice, sand, dust, etc. from jamming the ball.
Plated Steel Body
SPST and normally-open
Operating temp -40 to 257°F and -40° C to 125° C
Related links
- Variohm Group Slide Switch SPST NO 5 A Plated Steel
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500A Phosphor Bronze Gold Plated
- KNITTER-SWITCH PCB Slide Switch SPST Latching 500mA Phosphor Bronze Gold Plated
- Nidec Components PCB Slide Switch SPST Latching 100mA Gold Plated Copper
- Variohm Group SPST-NO Momentary (NO) Pendant Switch 5 A
- Variohm Group Tin Plated Copper RTD Sensor 250 °C Max, 4 mm Probe
- KNITTER-SWITCH PCB Slide Switch SPST Latching 350 mA Plastic
- KNITTER-SWITCH PCB Slide Switch SPST Latching 3 A Nylon
