NKK Switches Bracket Slide Switch SPST (On)-On 3A
- RS Stock No.:
- 286-593
- Mfr. Part No.:
- MS-N12B1A
- Manufacturer:
- NKK Switches
Subtotal (1 pack of 5 units)*
PHP1,594.59
(exc. VAT)
PHP1,785.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,594.59 | PHP318.918 |
*price indicative
- RS Stock No.:
- 286-593
- Mfr. Part No.:
- MS-N12B1A
- Manufacturer:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Slide Switch | |
| Contact Configuration | SPST | |
| Mount Type | Bracket | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 3A | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Width | 6.6mm | |
| Series | M | |
| Depth | 15.8mm | |
| Length | 8.3mm | |
| Standards/Approvals | EU-RoHS compliant | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Slide Switch | ||
Contact Configuration SPST | ||
Mount Type Bracket | ||
Switch Operation (On)-On | ||
Switch Contact Current 3A | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Width 6.6mm | ||
Series M | ||
Depth 15.8mm | ||
Length 8.3mm | ||
Standards/Approvals EU-RoHS compliant | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PH
Related links
- NKK Switches Bracket Slide Switch SPST On-Off-On 3A
- NKK Switches Bracket Slide Switch DPST On-On 3A
- NKK Switches Bracket Slide Switch DPST On-Off-On 3A
- NKK Switches Panel Slide Switch SPST On-Off-On 3A
- NKK Switches Panel Slide Switch SPST On-On 3A
- NKK Switches PCB Slide Switch SPST On-On 3A
- NKK Switches PCB Slide Switch SPST On-Off-On 3A
- NKK Switches PCB Slide Switch DPST On-On 3A
