NKK Switches PCB Slide Switch SPDT Latching 100mA PPS
- RS Stock No.:
- 197-965
- Mfr. Part No.:
- SS3-12SAH4
- Manufacturer:
- NKK Switches
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP247.28
(exc. VAT)
PHP276.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP247.28 |
| 25 - 99 | PHP236.25 |
| 100 + | PHP220.46 |
*price indicative
- RS Stock No.:
- 197-965
- Mfr. Part No.:
- SS3-12SAH4
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | PCB | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | On-On | |
| Depth | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 10.5mm | |
| Length | 9.2mm | |
| Series | SS3 | |
| Mechanical Life | 10000Operations | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Actuator Material | PPS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type PCB | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Switch Configuration On-On | ||
Depth 2.9mm | ||
Standards/Approvals RoHS | ||
Width 10.5mm | ||
Length 9.2mm | ||
Series SS3 | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Actuator Material PPS | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Polyacetal
- NKK Switches PCB Slide Switch SPDT Latching 100mA Fibreglass Reinforced Polyamide
- NKK Switches PCB Slide Switch SPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyamide
- NKK Switches PCB Slide Switch DPDT Latching 100mA Polyacetal
- NKK Switches PCB Slide Switch DPDT Latching 100mA Phosphor Bronze
- NKK Switches PCB Slide Switch DPDT Latching 100mA Fibreglass Reinforced Polyamide
