Murata Single Layer Ceramic Capacitor SLCC 2.2nF 250V ac ±20% E Dielectric, DE2, Through Hole +125°C Max Op. Temp.

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-5202P
Mfr. Part No.:
DE2E3KY222MA3BM02
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE2

Tolerance

±20%

Dielectric

E

Length

8mm

Depth

5mm

Temperature Coefficient

-55 → +20%

Maximum Operating Temperature

+125°C

Tolerance Minus

-20%

Terminal Type

Through Hole

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy