Murata Ceramic Single Layer Capacitor 10nF 2kV dc, DEB, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 318-2278P
- Mfr. Part No.:
- DEBE33D103ZA3B
- Manufacturer:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 318-2278P
- Mfr. Part No.:
- DEBE33D103ZA3B
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 2kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Length | 16mm | |
| Depth | 5mm | |
| Temperature Coefficient | -55 → +20% | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +80% | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Length 16mm | ||
Depth 5mm | ||
Temperature Coefficient -55 → +20% | ||
Tolerance Minus -20% | ||
Tolerance Plus +80% | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
