Vishay Ceramic Single Layer Capacitor 22 pF 500V ac ±10 % U2J Dielectric, AY1, Through Hole 125 °C Max Op. Temp.
- RS Stock No.:
- 907-416
- Mfr. Part No.:
- AY1220K33U2JQ63V0
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP20.37
(exc. VAT)
PHP22.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | PHP20.37 |
| 25 - 99 | PHP17.98 |
| 100 - 499 | PHP16.78 |
| 500 - 999 | PHP14.38 |
| 1000 + | PHP11.99 |
*price indicative
- RS Stock No.:
- 907-416
- Mfr. Part No.:
- AY1220K33U2JQ63V0
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22pF | |
| Product Type | Ceramic Single Layer Capacitor | |
| Voltage | 500V ac | |
| Mount Type | Through Hole | |
| Series | AY1 | |
| Packaging | Bulk Packaging | |
| Tolerance | ±10 % | |
| Dielectric | U2J | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | Bulk | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Standards/Approvals | CSA | |
| Diameter | 8.5mm | |
| Suppression Class | Y1 | |
| Terminal Type | Lead | |
| Dissipation Factor | 0.3% | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22pF | ||
Product Type Ceramic Single Layer Capacitor | ||
Voltage 500V ac | ||
Mount Type Through Hole | ||
Series AY1 | ||
Packaging Bulk Packaging | ||
Tolerance ±10 % | ||
Dielectric U2J | ||
Automotive Standard AEC-Q200 | ||
Package/Case Bulk | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Standards/Approvals CSA | ||
Diameter 8.5mm | ||
Suppression Class Y1 | ||
Terminal Type Lead | ||
Dissipation Factor 0.3% | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Vishay safety capacitor designed for EMI suppression, ensuring robust performance in demanding applications. Its high reliability and compliance with industry standards make it an essential component for electronic devices requiring superior filtering capabilities.
AEC-Q200 qualified
High reliability
Capable of enduring 10 kV pulses, ensuring durability
Complies with IEC 60384-14 standards for safety
Related links
- Vishay Single Layer Ceramic Capacitor 22 pF 500V ac ±10 % U2J Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 22 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 15 pF 500V ac ±10 % U2J Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 33 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 10 pF 440V ac ± 10 % U2J Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 150 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 33 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 330 pF 500V ac ±10 % Y5T Dielectric Through Hole 125 °C Max Op. Temp.
