Murata Ceramic Single Layer Capacitor 100 pF 250V ±10%, DE1, PCB 125 °C Max Op. Temp.
- RS Stock No.:
- 887-024
- Mfr. Part No.:
- DE1B3KX101KA4BN01F
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 60%
View bulk pricing optionsSubtotal (1 unit)*
PHP46.10
(exc. VAT)
PHP51.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP46.10 | - |
| 25 + | PHP18.44 | 60% |
*price indicative
- RS Stock No.:
- 887-024
- Mfr. Part No.:
- DE1B3KX101KA4BN01F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Product Type | Ceramic Single Layer Capacitor | |
| Voltage | 250V | |
| Mount Type | PCB | |
| Series | DE1 | |
| Packaging | Bulk | |
| Tolerance | ±10% | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 28.06mm | |
| Standards/Approvals | No | |
| Diameter | 7mm | |
| Width | 600μm | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Product Type Ceramic Single Layer Capacitor | ||
Voltage 250V | ||
Mount Type PCB | ||
Series DE1 | ||
Packaging Bulk | ||
Tolerance ±10% | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 28.06mm | ||
Standards/Approvals No | ||
Diameter 7mm | ||
Width 600μm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
The Murata ceramic capacitor is a safety standard certified component designed for consumer electronics and industrial equipment. It provides reliable performance with robust specifications, ensuring safety in diverse applications.
Rated voltage of AC250V ensures compatibility with various electronic systems
Operating temperature range from -40°C to 125°C supports a wide range of environmental conditions
Built to stringent safety standards, including Class X1 and Y1 certifications
Capacitance Value of 100pF offers precise electrical performance
Related links
- Murata Ceramic Single Layer Capacitor 100 pF 250V ±10% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 1 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 100 pF 500V ac ±10 % Y5S Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Ceramic Single Layer Capacitor 100 pF 440V ac ± 10 % Y5S Dielectric Surface Mount 125 °C Max Op. Temp.
- Murata Single Layer Ceramic Capacitor 100 pF 1.5 kV dc DE1, Through Hole 125 °C Max Op.
