Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20%, DE2, PCB 125 °C Max Op. Temp.

N

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 400 units)*

PHP18,818.80

(exc. VAT)

PHP21,077.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
400 - 1600PHP47.047PHP18,818.80-
2000 +PHP45.636PHP18,254.402%

*price indicative

RS Stock No.:
886-995
Mfr. Part No.:
DE2E3SA103MN7AT02F
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Product Type

Ceramic Single Layer Capacitor

Voltage

300V ac

Mount Type

PCB

Packaging

Ammo Pack Taping

Series

DE2

Tolerance

±20%

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Standards/Approvals

No

Diameter

15mm

Terminal Type

Through Hole

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
The Murata ceramic capacitor is a safety standard certified component designed for high-performance applications in consumer electronics and industrial equipment.

Operating temperature range: -40 to 125 °C

Rated voltage of 1000 V for enhanced durability

Capacitance tolerance of ±20%, ensuring precise performance

Compact form factor for efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy