Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20%, DE2, PCB 125 °C Max Op. Temp.
- RS Stock No.:
- 886-993
- Mfr. Part No.:
- DE2E3SA103MA3BT02F
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP691.50
View bulk pricing optionsSubtotal (1 reel of 100 units)*
PHP4,605.60
(exc. VAT)
PHP5,158.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | PHP46.056 | PHP4,605.60 | - |
| 500 + | PHP44.673 | PHP4,467.30 | PHP691.50 |
*price indicative
- RS Stock No.:
- 886-993
- Mfr. Part No.:
- DE2E3SA103MA3BT02F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Single Layer Capacitor | |
| Capacitance | 10nF | |
| Voltage | 300V ac | |
| Mount Type | PCB | |
| Series | DE2 | |
| Packaging | Bulk | |
| Tolerance | ±20% | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Diameter | 15mm | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Single Layer Capacitor | ||
Capacitance 10nF | ||
Voltage 300V ac | ||
Mount Type PCB | ||
Series DE2 | ||
Packaging Bulk | ||
Tolerance ±20% | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Diameter 15mm | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- TH
The Murata ceramic capacitors are Safety Standard Certified components designed for various electronics. They offer reliable performance with high capacitance values suitable for demanding applications in consumer and industrial equipment.
Operating temperature range of -40 to 125 °C ensures stability across diverse environments
Rated voltage of 1,000 V, meeting high-performance electrical demands
Suitable for individual specifications, ensuring tailored application needs
Manufactured with lead styles for versatile integration into different designs
Related links
- Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 1 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 100 pF 250V ±10% PCB 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5V Dielectric Through Hole 125 °C Max Op. Temp.
