Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20%, DE2, PCB 125 °C Max Op. Temp.
- RS Stock No.:
- 886-972
- Mfr. Part No.:
- DE2E3SA472MN3AT02F
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP89.44
(exc. VAT)
PHP100.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP89.44 |
| 25 - 99 | PHP35.96 |
| 100 - 499 | PHP31.35 |
| 500 + | PHP26.74 |
*price indicative
- RS Stock No.:
- 886-972
- Mfr. Part No.:
- DE2E3SA472MN3AT02F
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4700pF | |
| Product Type | Ceramic Single Layer Capacitor | |
| Voltage | 300V ac | |
| Mount Type | PCB | |
| Packaging | Ammo Pack Taping | |
| Series | DE2 | |
| Tolerance | ±20% | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4700pF | ||
Product Type Ceramic Single Layer Capacitor | ||
Voltage 300V ac | ||
Mount Type PCB | ||
Packaging Ammo Pack Taping | ||
Series DE2 | ||
Tolerance ±20% | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Width 600μm | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- TH
The Murata ceramic capacitor offers reliable performance in electronic applications, designed for use where safety standard certification is critical, ensuring effective voltage regulation and durability across a range of conditions.
Operating temperature range of -40 to 125 °C for versatile usage
Rated voltage of 4700 pF ensures optimal capacitance in circuits
Safety certified type provides assurance of compliance with international standards
Compact package design enhances integration in various electronic devices
Related links
- Murata Ceramic Single Layer Capacitor 4700 pF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 10 nF 300V ac ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 100 pF 250V ±10% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 1 nF 250V ±20% PCB 125 °C Max Op. Temp.
- Murata Ceramic Single Layer Capacitor 2.2 nF 250V ±20% PCB 125 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 3kV dc Through Hole 105 °C Max Op. Temp.
- RS PRO Single Layer Ceramic Capacitor 4700 pF 3kV dc -20 → 80 % Y5V Dielectric, Through Hole 85 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 3.9 nF 300V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
