Schneider Electric Harmony XVU Series Blue Signal Tower, 1 Lights 24V ac/dc Tower
- RS Stock No.:
- 865-722
- Mfr. Part No.:
- XVUC26W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP6,164.66
(exc. VAT)
PHP6,904.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,164.66 |
*price indicative
- RS Stock No.:
- 865-722
- Mfr. Part No.:
- XVUC26W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Signal Tower | |
| Series | Harmony XVU | |
| Number of Light Elements | 1 | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| Mount Type | Tower | |
| Multifunction | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Current Type | AC/DC | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Height | 91mm | |
| Maximum Operating Temperature | 50°C | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Current Consumption | 50mA | |
| Housing Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Signal Tower | ||
Series Harmony XVU | ||
Number of Light Elements 1 | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Light Effect Steady | ||
Mount Type Tower | ||
Multifunction Yes | ||
Terminal Type Screw Clamp Terminal | ||
Current Type AC/DC | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Height 91mm | ||
Maximum Operating Temperature 50°C | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Current Consumption 50mA | ||
Housing Colour Transparent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Repacked modular tower light offers a robust, illuminated LED solution designed for clear signalling in various environments. Its sleek design effectively communicates operational status with a steady blue light.
LED light source in blue provides bright visibility
Compact 60mm diameter mounts easily in diverse setups
Durable materials conform to UL standards for reliability
Operates at a rated supply voltage of 24V AC/DC
1
32
33
65
Related links
- Schneider Electric Harmony XVU Series Red Signal Tower, 1 Lights 24V ac/dc Tower
- Schneider Electric Harmony Series Blue Signal Tower, 1 Lights 24V
- Schneider Electric Harmony XVM Series Blue Signal Tower, 1 Lights 230V ac/dc Base
- Schneider Electric Harmony XVU Series Blue Steady Effect Beacon DC, IP65
- Schneider Electric Harmony XVC6 Series Red Signal Tower Buzzer, 1 Lights 24V ac/dc Surface Mount
- Schneider Electric Harmony XVU Series Blue Orange White Rotating
- Schneider Electric Harmony Series Red Signal Tower, 1 Lights 24V dc Surface Mount
- Schneider Electric Harmony XVU Series Sounder 24V ac/dc IP54
