AUER Signal ECO60 Series Series Yellow Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-837
- Mfr. Part No.:
- 901077405
- Manufacturer:
- AUER Signal
N
Subtotal (1 unit)*
PHP9,520.97
(exc. VAT)
PHP10,663.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,520.97 |
*price indicative
- RS Stock No.:
- 617-837
- Mfr. Part No.:
- 901077405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower, part of the ECO60 series, embodies a brilliant fusion of functionality and versatility, tailored for industrial environments demanding high visibility and robustness. Designed with high-luminosity LED modules, it promises an exceptional performance, whether in steady, flashing, or strobe beacon modes. The strong polycarbonate housing offers resilience against harsh conditions, while its user-friendly connection technology ensures quick and easy setup. The modular design allows for easy configuration, accommodating a variety of mounting options and tower compositions. This product is perfect for communication in complex operational settings where clear signals are vital for security and efficiency.
Integrates high-performance light modules with vibrant LED colors
Equipped with flexible lens colors to suit diverse operational needs
Supports an impressive service life for LEDs, minimizing maintenance requirements
Offers a variety of operational temperatures, ensuring performance in extreme conditions
Designed for compatibility with PLC systems for seamless integration
Equipped with flexible lens colors to suit diverse operational needs
Supports an impressive service life for LEDs, minimizing maintenance requirements
Offers a variety of operational temperatures, ensuring performance in extreme conditions
Designed for compatibility with PLC systems for seamless integration
Related links
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
