Schneider Electric Harmony Series Green, Orange, Red Buzzer Indicator Lamp, 3 Lights, 230 V ac, Vertical
- RS Stock No.:
- 438-904
- Mfr. Part No.:
- XVMM2R6AGSB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP49,117.57
(exc. VAT)
PHP55,011.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,117.57 |
*price indicative
- RS Stock No.:
- 438-904
- Mfr. Part No.:
- XVMM2R6AGSB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Orange, Red | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Vertical | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 3 | ||
Lens Colour Green, Orange, Red | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Vertical | ||
Supply Voltage 230 V ac | ||
- COO (Country of Origin):
- ID
The Schneider Electric Indicator bank featuring three illuminated units without a buzzer. It operates at 230V AC and includes red, green, and orange signalling options with LED and flash discharge tube technology. Designed for vertical mounting, and complies with IEC 60947-1 and IEC 60947-5-1 standards.
RoHS compliant
IP42 protection
IP42 protection
Related links
- Schneider Electric Harmony Series Green Red Buzzer Indicator Lamp 24 V ac/dc, Vertical
- Schneider Electric Harmony Series Red/Green/Orange Buzzer Indicator Lamp 24 v ac/dc, Vertical
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 100 → 240 V, Tube-mounted
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 24 V, Base-mounted
- Schneider Electric Harmony XVM Series Green Red Buzzer Signal Tower 24 V dc, Base-mounted
- Banner TL30 Series Blue Red Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Green Yellow Buzzer Indicator Lamp 12 → 30 V, Base Mount
- AUER Signal MT60 Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Vertical With Bracket

