Schneider Electric Harmony Series Green, Orange, Red Buzzer Indicator Lamp, 3 Lights, 24 V ac/dc, Vertical
- RS Stock No.:
- 438-851
- Mfr. Part No.:
- XVMB2R6AGSSB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP37,052.06
(exc. VAT)
PHP41,498.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,052.06 |
*price indicative
- RS Stock No.:
- 438-851
- Mfr. Part No.:
- XVMB2R6AGSSB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Orange, Red | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Vertical | |
| Supply Voltage | 24 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 3 | ||
Lens Colour Green, Orange, Red | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Vertical | ||
Supply Voltage 24 V ac/dc | ||
- COO (Country of Origin):
- ID
The Schneider Electric Indicator bank featuring three illuminated units with red, green, and orange signalling. It operates at 24V AC/DC and includes a built-in buzzer, making it ideal for industrial automation and control applications. It comes with an aluminium support tube and a plastic fixing plate for easy installation.
IP42 protection
Vertical mounting
CE marked
RoHS compliant
Vertical mounting
CE marked
RoHS compliant
Related links
- Schneider Electric Harmony Series Green Red Buzzer Indicator Lamp 230 V ac, Vertical
- Schneider Electric Harmony Series Red/Green/Orange Buzzer Indicator Lamp 24 v ac/dc, Vertical
- Banner TL30 Series Blue Red Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Green Yellow Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 24 V, Base-mounted
- Schneider Electric Harmony XVM Series Green Red Buzzer Signal Tower 24 V dc, Base-mounted
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 100 → 240 V, Tube-mounted
- Banner TL30 Series Green 2 Lights Base Mount

