Banner EZ LIGHT SP Series Green, Red, Yellow Signal Tower, 3 Lights, 15 → 30 V dc, Base-mounted
- RS Stock No.:
- 295-108
- Mfr. Part No.:
- SP350GYRP
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP25,635.76
(exc. VAT)
PHP28,712.05
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,635.76 |
*price indicative
- RS Stock No.:
- 295-108
- Mfr. Part No.:
- SP350GYRP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | EZ LIGHT SP | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 15 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series EZ LIGHT SP | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 15 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Signal Light is designed to enhance visibility in outdoor environments, ensuring your signalling needs are met with high-intensity output. The unique compact design is rugged and entirely self-contained, negating the need for an external controller, making installation straightforward and cost-effective. It effectively operates within a wide voltage range, providing flexibility depending on your application requirements. With its immunity to EMI and RFI interference, the device promises reliable performance even in challenging conditions.
Available with multiple colour options to suit diverse signalling requirements
Extensive operating voltage range allows for versatility across different applications
Easy installation process saves time and effort at the deployment site
Robust construction designed to withstand demanding environmental conditions
Extensive operating voltage range allows for versatility across different applications
Easy installation process saves time and effort at the deployment site
Robust construction designed to withstand demanding environmental conditions
Related links
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 85 → 130 V ac, Base-mounted
- Banner EZ LIGHT SP Series Green 2 Lights Base-mounted
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube Base Mounted
