Banner EZ LIGHT SP Series Green, Red, Yellow Signal Tower, 3 Lights, 15 → 30 V dc, Base-mounted
- RS Stock No.:
- 295-106
- Mfr. Part No.:
- SP250GRPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP18,233.83
(exc. VAT)
PHP20,421.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,233.83 |
*price indicative
- RS Stock No.:
- 295-106
- Mfr. Part No.:
- SP250GRPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | EZ LIGHT SP | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 15 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series EZ LIGHT SP | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 15 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Signal Light represents cutting-edge technology in signalling applications, designed to meet the demands of outdoor environments. This compact, yet robust device offers intense light output and a controlled field of view, making it ideal for use in signage and narrow lane applications. Its self-contained nature ensures easy installation, eliminating the need for separate controllers.
NPN or PNP input options offer flexibility for various setups
Available in multiple colour configurations to suit different signalling requirements
Sun shield included to enhance visibility under bright conditions
Warning labels reinforce safety precautions for personnel protection
Available in multiple colour configurations to suit different signalling requirements
Sun shield included to enhance visibility under bright conditions
Warning labels reinforce safety precautions for personnel protection
Related links
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 85 → 130 V ac, Base-mounted
- Banner EZ LIGHT SP Series Green 2 Lights Base-mounted
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube Base Mounted
