Idec Clear, IP65
- RS Stock No.:
- 836-9388
- Mfr. Part No.:
- LD9Z-6AC4
- Manufacturer:
- Idec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 836-9388
- Mfr. Part No.:
- LD9Z-6AC4
- Manufacturer:
- Idec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Lens Colour | Clear | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Lens Colour Clear | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
Related links
- Phoenix Contact PSD Series Clear Flashing Light Element DC, IP65
- Patlite LR5 Series Clear Steady Effect Light Module DC, IP65
- Idec LD9Z Series Green Beacon 24V ac/dc Flashing LED Bulb IP65
- Idec LD9Z Series Blue Beacon 24V ac/dc Flashing LED Bulb IP65
- Idec LD9Z Series Red Beacon 24V ac/dc Flashing Frame Mount Wall Mount IP54, IP65
- Siemens 8WD4 Series Clear Flashing Effect Flashing Light Element AC, IP65
- Siemens 8WD44 Series Clear Flashing Light Element AC/DC, IP65
- Werma 826 Series Clear Beacon 230V Continuous Tube IP65
