- RS Stock No.:
- 164-7829
- Mfr. Part No.:
- V23026B1102B201
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-7829
- Mfr. Part No.:
- V23026B1102B201
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
P1 Series
Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 150V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 13mm |
Latching | Yes |
Depth | 7.6mm |
Height | 6.9mm |
Dimensions | 13 x 6.9 x 7.6mm |
Terminal Type | Through Hole |
Number of Poles | 1 |
Switching Current | 1A |
Life | 1000000000 (Mechanical) cycles |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1500Ω |
Contact Material | Gold Clad, Rhodium Plated Palladium Nickel |
Coil Power | 96mW |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |