TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 163-9281
- Mfr. Part No.:
- D3403
- Manufacturer:
- TE Connectivity
Price 1 Tube of 1000**
PHP164,444.39
(exc. VAT)
PHP184,177.72
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Tube(s) | Per Tube | Per Unit** |
---|---|---|
1 + | PHP164,444.39 | PHP164.444 |
**price indicative
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long