Molex, 73286, Signal Filter, 100V dc, 5 A, Through Hole
- RS Stock No.:
- 835-152
- Mfr. Part No.:
- 73286-0210
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,823.10
(exc. VAT)
PHP12,121.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,823.10 |
| 5 + | PHP10,606.24 |
*price indicative
- RS Stock No.:
- 835-152
- Mfr. Part No.:
- 73286-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 73286 | |
| Product Type | Signal Filter | |
| Maximum Current | 5A | |
| Maximum Voltage | 100V dc | |
| Packaging | Tray | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Capacitance | 100pF | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 73286 | ||
Product Type Signal Filter | ||
Maximum Current 5A | ||
Maximum Voltage 100V dc | ||
Packaging Tray | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Capacitance 100pF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex EMI Filter Plate is a bolt-in solution designed to provide efficient interference filtering with a standard density, tailored for RF applications.
Capacitance Value of 100 pF enhances filtering effectiveness
Straight orientation and Compact dimensions of 39.62mm allow for easy integration
Supports a maximum current of 5.0A per contact
12 loaded circuits deliver robust performance
Related links
- Molex Signal Filter 5 A, Through Hole
- Molex Signal Filter 3 A, Through Hole
- Murata Signal Filter 6 A Surface, Solder
- Oxley Signal Filter 10 A Axial 24.3 mm
- Murata EMI Filter 6 A Through Hole, Solder 8.5 mm
- Molex EMI Filter 5 A Screw, Screw 39.62 mm 39.62 mm
- Molex EMI Filter 3 A Screw, Screw 26.92 mm 26.92 mm
- Molex EMI Filter 5 A Screw, Screw 65.02 mm 65.02 mm
