Phoenix Contact MCR Series Current Transformer
- RS Stock No.:
- 175-0485
- Mfr. Part No.:
- 2864671
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,436.64
(exc. VAT)
PHP2,729.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,436.64 |
*price indicative
- RS Stock No.:
- 175-0485
- Mfr. Part No.:
- 2864671
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Series | MCR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Series MCR | ||
- COO (Country of Origin):
- DE
DIN rail adapter for head-mounted transducers. Suitable for 35 mm DIN rails.
Related links
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42mm Bore
- Phoenix Contact MCR Series Current Transducer 200 A 1 W 24V
- Phoenix Contact MCR Series Current Transducer 300 A 1 W 24V 32mm Bore
- Phoenix Contact MCR-SLP Series Current Measuring Transducer Current Output
- Phoenix Contact MCR-SL-S-100-I-LP Series Current Transducer 100 A 1 W 300V
- Phoenix Contact PACT MCR Series Current Transformer 75 A 2.5 VA
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
