ifm electronic DP2 Series Pulse Module, Digital Input, PNP Output, 24V dc Supply

This image is representative of the product range

Subtotal (1 unit)*

PHP14,664.32

(exc. VAT)

PHP16,424.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,664.32

*price indicative

RS Stock No.:
723-143
Mfr. Part No.:
DP2402
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Pulse Module

Input Signal Type

Digital

Output Signal Type

PNP

Supply Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

IP Rating

IP67

Signal Conditioner Type

Amplifier

Standards/Approvals

UL

Series

DP2

Number of Channels

2

COO (Country of Origin):
DE
The IFM electronic Pulse Stretcher is designed for effective monitoring and control of Pulse signals in various applications. This device supports both normally open and normally closed output functions, providing flexibility according to user requirements. With its Advanced PNP electrical design and compatibility with IO-Link communication interfaces, the system ensures seamless integration into existing configurations, allowing for precise parameter setting. The Compact rectangular housing, measuring 63 x 30 x 24 mm, is built to withstand challenging conditions, with an impressive temperature range and high protection standard, making it suitable for diverse environments.

Supports normally open and normally closed output functions, enhancing operational flexibility

Designed with a PNP electrical configuration to cater to various application demands

Integrates seamlessly with IO-Link communication interfaces for efficient data transmission

Displays monitoring information through a 7-segment LED display and multiple indicator LEDs

Ambient temperature tolerance ranges from -25 to 60 °C, ensuring reliability in harsh conditions

Protection rated at IP 67, guarding against dust and water ingress for durability

Lightweight at 84.2 grams, facilitating easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy