WAGO 857 Series Signal Conditioner
- RS Stock No.:
- 609-475
- Distrelec Article No.:
- 110-51-895
- Mfr. Part No.:
- 857-452
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 unit)*
PHP23,028.21
(exc. VAT)
PHP25,791.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP23,028.21 |
*price indicative
- RS Stock No.:
- 609-475
- Distrelec Article No.:
- 110-51-895
- Mfr. Part No.:
- 857-452
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Signal Conditioner | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 857 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Signal Conditioner | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 857 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- WAGO 857 Series Signal Conditioner Current Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output ATEX
- WAGO 857 Series Signal Conditioner RS485 Output, 24V dc Supply
- WAGO 857 Series Signal Conditioner Voltage Output IECEx, ATEX
- WAGO 857 Series Signal Conditioner Current/Voltage Output IECEx
- WAGO 857 Series Signal Conditioner Current/Voltage Output ATEX, IECEx
