Weidmüller MCZ Series Signal Conditioner
- RS Stock No.:
- 577-539
- Distrelec Article No.:
- 301-66-938
- Mfr. Part No.:
- 8411190000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
PHP12,695.72
(exc. VAT)
PHP14,219.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,695.72 |
*price indicative
- RS Stock No.:
- 577-539
- Distrelec Article No.:
- 301-66-938
- Mfr. Part No.:
- 8411190000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Signal Conditioner | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | MCZ | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Signal Conditioner | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series MCZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller MCZ Series Signal Conditioner
- Omron G3PW Series Signal Conditioner
- Weidmüller ACT20X Series Signal Conditioner
- Endress+Hauser RN22 Series Signal Conditioner
- Murrelektronik Limited MTW 12.4 Series Signal Conditioner Current/Voltage Output 10 V dc
- ZDAUTO AI Series Signal Conditioner, 3.3V Supply
- Endress+Hauser RN42 Series Signal Conditioner
- GEORGIN GH11000 Series Signal Conditioner Analogue Output
