Ganter M5x 4.5 mm Screw
- RS Stock No.:
- 829-578
- Mfr. Part No.:
- GN.35254
- Manufacturer:
- Ganter
Subtotal (1 unit)*
PHP856.57
(exc. VAT)
PHP959.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856.57 |
*price indicative
- RS Stock No.:
- 829-578
- Mfr. Part No.:
- GN.35254
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Screw | |
| Shoulder Length | 4.5mm | |
| Thread | M5 | |
| Drive Type | Torque Screwdriver | |
| Finish | Stainless Steel | |
| Material | Steel | |
| Shoulder Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Screw | ||
Shoulder Length 4.5mm | ||
Thread M5 | ||
Drive Type Torque Screwdriver | ||
Finish Stainless Steel | ||
Material Steel | ||
Shoulder Diameter 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Elesa Shoulder Screw with Collar is designed with a collar that limits maximum tightening torque due to the small bearing points and recesses. It provides precise and secure fastening in industrial and mechanical applications, ensuring reliable assembly without overloading the shoulder.
Small bearing points and recesses prevent over-tightening
Provides precise and secure fastening
Suitable for industrial and mechanical applications
Ensures reliable assembly without damage
Related links
- Ganter Steel Screw 32 mm Thread Length, 14 mm
- Ganter Stainless Steel M4 x 6 mm Grub Screw
- Ganter Stainless Steel M6 x 10 mm Grub Screw
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 4.5 mm 2
- UNIFIX VORTEX Pozidriv Double Countersunk Steel Wood Screw Yellow Waxed, 4.5 mm Thread 60 mm Length
- UNIFIX VORTEX Pozidriv Double Countersunk Steel Wood Screw Yellow Waxed, 4.5 mm Thread 70 mm Length
- Ganter M8 Screw, Connecting Component
- Ganter Steel M6 x 50 mm Grub Screw Round
