AirTAC Shock Absorber, ACJ1412, 91 mm Body Length, 91mm Body Length, 12 mm Body Length, M14 Thread Size

This image is representative of the product range

Subtotal (1 unit)*

PHP1,349.78

(exc. VAT)

PHP1,511.75

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,349.78

*price indicative

RS Stock No.:
657-991
Mfr. Part No.:
ACJ1412
Manufacturer:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Thread Size

M14

Product Type

Shock Absorber

Overall Length

91mm

Stroke Length

12mm

Length

91mm

Thread Standard

Metric

Series

ACA

Maximum Energy Capacity Per Hour

36000nm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy