Festo Shock Absorber, DYEF-G8-M6-Y1F, 3.1 mm Body Length, M6 Thread Size
- RS Stock No.:
- 351-284
- Mfr. Part No.:
- DYEF-G8-M6-Y1F
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP2,986.94
(exc. VAT)
PHP3,345.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,986.94 |
*price indicative
- RS Stock No.:
- 351-284
- Mfr. Part No.:
- DYEF-G8-M6-Y1F
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Product Type | Shock Absorber | |
| Thread Size | M6 | |
| Stroke Length | 3.1mm | |
| Thread Standard | M | |
| Series | DYEF | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 8160236 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shock Absorber | ||
Thread Size M6 | ||
Stroke Length 3.1mm | ||
Thread Standard M | ||
Series DYEF | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 60°C | ||
Model Number 8160236 | ||
- COO (Country of Origin):
- DE
The Festo shock absorber is engineered for precision and durability, suitable for a variety of applications where effective cushioning is paramount. Designed to accommodate various mounting positions, it ensures optimal performance in challenging environments. Its compact construction, featuring robust materials, contributes to a remarkable weight-to-performance ratio. With elastic cushioning rings and pads at both ends, it effectively absorbs impacts and mitigates vibration, offering enhanced reliability in dynamic operating conditions. The shock absorber's corrosion resistance class indicates its resilience in moderate corrosion environments, making it an ideal choice for those seeking longevity and low maintenance in demanding settings.
Elastic cushioning rings provide superior impact absorption
The optional mounting position offers versatile installation options
Designed without position detection for straightforward application
The compact size allows installation in tight spaces
Enhanced corrosion resistance ensures durability in challenging environments
Lightweight design optimises efficiency without compromising strength
Related links
- Festo Shock Absorber 3.1 mm Body Length M6 Thread Size
- Festo Shock Absorber 30 mm Body Length M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 1.5 mm Body Length, M6 Thread Size
- Festo Shock Absorber 2.8 mm Body Length, M5 Thread Size
- Festo Shock Absorber 3.7 mm Body Length, M10 Thread Size
- Festo Shock Absorber 3.4 mm Body Length, M8 Thread Size
- Festo Shock Absorber 1.7 mm Body Length, M4 Thread Size