Festo Shock Absorber, YSRW-DGC-8, M12 x 1 in Thread Size

Subtotal (1 unit)*

PHP10,192.72

(exc. VAT)

PHP11,415.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,192.72

*price indicative

RS Stock No.:
344-664
Mfr. Part No.:
YSRW-DGC-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber

Thread Size

M12 x 1 in

Thread Standard

M

Series

YSRW

Standards/Approvals

RoHS

Model Number

540344

COO (Country of Origin):
DE
The Festo Single-acting shock absorber features self-adjusting cushioning with a soft characteristic curve for smooth energy absorption. Designed for pushing operation, it ensures controlled motion and reduced impact forces. Ideal for various applications, it enhances performance and durability.

RoHS compliant

High alloy steel piston rod material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy