Festo Shock Absorber, DYSS-G8-3-4-Y1F-F1A-G2, 4 mm Body Length, 3 mm Thread Size

Subtotal (1 unit)*

PHP7,592.62

(exc. VAT)

PHP8,503.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,592.62

*price indicative

RS Stock No.:
342-119
Mfr. Part No.:
DYSS-G8-3-4-Y1F-F1A-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber

Thread Size

3 mm

Stroke Length

4mm

Series

DYSS

Maximum Energy Capacity Per Hour

4500J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Model Number

8119981

COO (Country of Origin):
CN
The Festo Innovative shock absorber demonstrates exceptional performance in diverse operating conditions, ensuring reliability and precision in automated applications. Combining a robust design with advanced cushioning technology, it mitigates impact effectively, thereby enhancing equipment longevity. Designed for single acting operations, it caters to demanding tasks while maintaining a compact form factor. The inclusion of features such as self adjusting cushioning ensures adaptability to various environments, while its compliance with RoHS regulations guarantees a commitment to sustainable manufacturing. Experience a new standard of reliability and efficiency with this premium shock absorber, perfect for intricate assembly lines and production systems.

Self adjusting cushioning optimises performance across varying impact speeds

Single acting operation enables straightforward integration into various systems

High alloy steel construction ensures durability and strength in demanding environments

Corrosion resistance class CRC 2 helps withstand moderate corrosion stress

Versatile mounting options allow flexibility in installation

Wide ambient temperature range enhances operational capability in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy