Festo Shock Absorber, DYSS-8-8-Y1F-F1A, 8 mm Body Length, 8 mm Thread Size

Subtotal (1 unit)*

PHP8,214.35

(exc. VAT)

PHP9,200.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,214.35

*price indicative

RS Stock No.:
342-117
Mfr. Part No.:
DYSS-8-8-Y1F-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shock Absorber

Thread Size

8 mm

Stroke Length

8mm

Series

DYSS

Maximum Energy Capacity Per Hour

18000J

Minimum Operating Temperature

-10°C

Standards/Approvals

No

Maximum Operating Temperature

80°C

Model Number

8179969

COO (Country of Origin):
CN
The Festo Shock Absorber is engineered to offer reliable performance under various operating conditions, making it an essential component for precise motion control in automated systems. Designed for single acting applications, this unit excels in both functionality and durability, with features that allow for optimal cushioning and reactivity. Whether it's employed in manufacturing or assembly processes, it promises exceptional energy efficiency and adherence to environmental standards.

Size optimised for compact installations

Self adjusting cushioning ensures smooth operation

Optional mounting position grants flexibility in system design

Without position detection it simplifies the integration process

Corrosion resistance class CRC 2 ensures longevity

It supports ambient temperatures as low as 10 °C maintaining reliability

Lightweight design facilitates easier handling during installation

RoHS compliant materials contribute to sustainable manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy