Festo Shock Absorber, DYSD-Q11-32-25-Y1F-L-Y10, 25 mm Body Length, 32 mm Thread Size
- RS Stock No.:
- 342-113
- Mfr. Part No.:
- DYSD-Q11-32-25-Y1F-L-Y10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP58,201.25
(exc. VAT)
PHP65,185.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,201.25 |
*price indicative
- RS Stock No.:
- 342-113
- Mfr. Part No.:
- DYSD-Q11-32-25-Y1F-L-Y10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | 32 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 25mm | |
| Series | DYSD | |
| Maximum Energy Capacity Per Hour | 180000J | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8161536 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size 32 mm | ||
Product Type Shock Absorber | ||
Stroke Length 25mm | ||
Series DYSD | ||
Maximum Energy Capacity Per Hour 180000J | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8161536 | ||
- COO (Country of Origin):
- DE
The Festo Shock Absorber is designed for efficient and reliable operation in a variety of industrial settings. Offering a robust performance, this single acting unit features a self adjusting cushioning system, ensuring optimal impact absorption. Its versatile mounting position allows for flexible integration into existing machinery. Crafted from high alloy steel and galvanised materials, it ensures durability under moderate corrosion stress. With a maximum impact speed of 1 m/s and a swift reset time of 0.3 seconds, it is tailored for applications that require precision and reliability, making it an ideal choice for both new builds and upgrades.
Self adjusting cushioning technology enhances longevity and performance
Single acting mode ensures simplicity and reliability in operation
Ambient temperature range allows for versatility across environments
Compact design reduces space requirements while delivering powerful performance
Robust materials provide enhanced resistance against wear and tear
Related links
- Festo Shock Absorber 25 mm Body Length, 32 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 12 mm Body Length, 12 mm Thread Size
- Festo Shock Absorber 8 mm Body Length, 8 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 7 mm Thread Size
- Festo Shock Absorber 5 mm Body Length, 5 mm Thread Size
- Festo Shock Absorber 24 mm Body Length, 25 mm Thread Size
