RS PRO Shim Kit, 302 Stainless Steel - Metallic Silver
- RS Stock No.:
- 767-823
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP57,233.66
(exc. VAT)
PHP64,101.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,233.66 |
*price indicative
- RS Stock No.:
- 767-823
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shim Kit | |
| Material | 302 Stainless Steel | |
| Thickness | 0.005in | |
| Length | 12in | |
| Width | 6in | |
| Number of Sheets | 8 | |
| Colour | Metallic Silver | |
| Standards/Approvals | AISI-T302, AMS 5519, ASTM A666, MIL-S-5059, SAE-30302 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shim Kit | ||
Material 302 Stainless Steel | ||
Thickness 0.005in | ||
Length 12in | ||
Width 6in | ||
Number of Sheets 8 | ||
Colour Metallic Silver | ||
Standards/Approvals AISI-T302, AMS 5519, ASTM A666, MIL-S-5059, SAE-30302 | ||
- COO (Country of Origin):
- US
RS PRO 0.005 in Shim Kit 302 Stainless Steel
This RS PRO Shim Kit is designed for precision alignment and spacing in various industrial applications. Made from high-quality 302 stainless steel, it offers excellent corrosion resistance and durability. The kit includes multiple sheets, allowing for versatile use in machinery setup and maintenance.
Features and Benefits
Material: 302 stainless steel provides superior corrosion resistance and strength.
Thickness: 0.005 in thickness ensures precise adjustments and alignment.
Number of Sheets: Includes 8 sheets for flexible use in various applications.
Length: 12 in length accommodates a wide range of industrial needs.
Width: 6 in width offers ample coverage for most tasks.
Standards Compliance: Meets AISI-T302, AMS 5519, ASTM A666, MIL-S-5059, and SAE-30302 standards for quality assurance.
Thickness: 0.005 in thickness ensures precise adjustments and alignment.
Number of Sheets: Includes 8 sheets for flexible use in various applications.
Length: 12 in length accommodates a wide range of industrial needs.
Width: 6 in width offers ample coverage for most tasks.
Standards Compliance: Meets AISI-T302, AMS 5519, ASTM A666, MIL-S-5059, and SAE-30302 standards for quality assurance.
Applications
Machinery alignment
Equipment maintenance
Precision engineering
Automotive repair
Aerospace applications
Equipment maintenance
Precision engineering
Automotive repair
Aerospace applications
Additional Information
The kit is metallic silver in colour, providing a professional appearance and easy identification. Suitable for environments requiring high standards of material performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
