Arduino, MKR Motor Carrier
- RS Stock No.:
- 189-4523
- Mfr. Part No.:
- ASX00003
- Manufacturer:
- Arduino
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4523
- Mfr. Part No.:
- ASX00003
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | MKR Motor Carrier | |
| Kit Classification | Shield | |
| Processor Part Number | ASX00003 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name MKR Motor Carrier | ||
Kit Classification Shield | ||
Processor Part Number ASX00003 | ||
- COO (Country of Origin):
- IT
The MKR Motor Carrier is an MKR add-on board designed to control servo, DC, and stepper motors. The Carrier can also be used to connect other actuators and sensors via a series of 3-pin male headers.
Compatible with all the boards in the MKR family
Four servo motor outputs
Four DC motor outputs (two high performance + two standard performance)
Sensing of current feedback for the high-performance motors
Two inputs for encoder sensors
Four inputs for analog sensors (3-pin compatible)
Possibility to read the status of the batteries
ON-OFF switch with Power ON LED
LiPo battery connector (2S or 3S compatible) and power terminal block for alternative power source
LEDs to visually indicate the direction of the rotation of the DC motors
On-board processor for automated control of some of the outputs
I2C connector as a 4-pin male header
Four servo motor outputs
Four DC motor outputs (two high performance + two standard performance)
Sensing of current feedback for the high-performance motors
Two inputs for encoder sensors
Four inputs for analog sensors (3-pin compatible)
Possibility to read the status of the batteries
ON-OFF switch with Power ON LED
LiPo battery connector (2S or 3S compatible) and power terminal block for alternative power source
LEDs to visually indicate the direction of the rotation of the DC motors
On-board processor for automated control of some of the outputs
I2C connector as a 4-pin male header
