Wurth Elektronik 302210299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 21mm x 2 mm
- RS Stock No.:
- 748-294
- Mfr. Part No.:
- 302210299
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,114.20
View bulk pricing optionsSubtotal (1 unit)*
PHP928.86
(exc. VAT)
PHP1,040.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP928.86 | - |
| 10 - 49 | PHP817.44 | PHP1,114.20 |
| 50 - 99 | PHP734.13 | PHP9,736.50 |
| 100 + | PHP624.79 | PHP30,407.00 |
*price indicative
- RS Stock No.:
- 748-294
- Mfr. Part No.:
- 302210299
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 2mm | |
| Length | 1m | |
| Width | 21mm | |
| Shielding Effectiveness | 80dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 2mm | ||
Length 1m | ||
Width 21mm | ||
Shielding Effectiveness 80dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik 302210499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 21mm x 4 mm
- Wurth Elektronik 302050299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 5mm x 2 mm
- Wurth Elektronik 302100299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 2 mm
- Wurth Elektronik 302070299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 7mm x 2 mm
- Wurth Elektronik 302220299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 22mm x 2 mm
- Wurth Elektronik 302350299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 35mm x 2 mm
- Wurth Elektronik 302560299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 56mm x 2 mm
- Wurth Elektronik 302030299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3mm x 2 mm
