Qnity Laird Steel Cover 26.67 mm x 26.67mm x 130 μm
- RS Stock No.:
- 766-953
- Mfr. Part No.:
- BMI-S-203-C
- Manufacturer:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP56.45
(exc. VAT)
PHP63.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP56.45 |
| 25 - 99 | PHP48.39 |
| 100 - 499 | PHP29.84 |
| 500 - 999 | PHP29.03 |
| 1000 + | PHP28.23 |
*price indicative
- RS Stock No.:
- 766-953
- Mfr. Part No.:
- BMI-S-203-C
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Material | Steel | |
| Product Type | Cover | |
| Thickness | 130μm | |
| Length | 26.67mm | |
| Width | 26.67mm | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Material Steel | ||
Product Type Cover | ||
Thickness 130μm | ||
Length 26.67mm | ||
Width 26.67mm | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Two-Piece Board Level Shield is designed to provide effective EMI shielding for sensitive electronic components. Constructed from CRS material with matte tin plating, it ensures durability and compliance with environmental standards. Its snap fit mounting type allows for easy installation while maintaining reliable coverage and ventilation for board-level applications.
Lead free construction with ROHS and REACH compliance
Moisture sensitivity level 1 for stable performance
Typical shelf life of 6 to 12 months
Storage temperature maintained between 10°C to 25°C
Related links
- Qnity Laird Steel Cover 16.96 mm x 16.96mm x 0.13 mm
- Qnity Laird Steel Cover 14.02 mm x 13.06mm x 0.13 mm
- Qnity Laird Cold Rolled Steel Cover 29.96 mm x 19.1mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 40.2 mm x 40.2mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 32.46 mm x 32.46mm x 2 mm
- Qnity Laird Cold Rolled Steel Cover 44.6 mm x 31.1mm x 2.4 mm
- Qnity Laird Cold Rolled Steel Frame 26.21 mm x 26.21mm x 5.08 mm
- Qnity Laird Steel Frame 16.5 mm x 16.5mm x 0.2 mm
